Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP9A1R100FISX1102MA
Newark Part No.69M7629
Product RangeP9A Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoP9A1R100FISX1102MA
Newark Part No.69M7629
Product RangeP9A Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating100mW
Resistance Tolerance± 20%
Product RangeP9A Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypeMiniature
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.6mm
Product Width9.5mm
Product Height11.35mm
Operating Temperature Min-55°C
Operating Temperature Max100°C
SVHCLead
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
Miniature
Potentiometer Terminals
PC Pin
Product Length
28.6mm
Product Height
11.35mm
Operating Temperature Max
100°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
P9A Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate