Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.100 |
| 5+ | $340.950 |
| 10+ | $336.510 |
| 25+ | $318.980 |
Price for:Each
Minimum: 1
Multiple: 1
$345.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No115L 14E 502 W06017Copy
Newark Part No.19J2773
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor Housing-
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
-
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
