Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $62.580 |
| 50+ | $61.260 |
| 100+ | $57.730 |
Price for:Each
Minimum: 25
Multiple: 25
$1,564.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD200N24PC
Newark Part No.07B3057
Technical Datasheet
Repetitive Peak Reverse Voltage2.4kV
Average Forward Current200A
Forward Voltage Max1.4V
Diode Module Configuration-
Diode Case StyleDO-205AC
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current4.14kA
Diode MountingStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
2.4kV
Forward Voltage Max
1.4V
Diode Case Style
DO-205AC
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
200A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
4.14kA
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
