Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-KBPC801PBFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 19M4420 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.710 |
| 400+ | $2.700 |
| 600+ | $2.680 |
| 1000+ | $2.670 |
| 2000+ | $2.650 |
| 5000+ | $2.640 |
| 10000+ | $2.590 |
Price for:Each
Minimum: 200
Multiple: 200
$542.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-KBPC801PBFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 19M4420 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 8A |
| Bridge Rectifier Case Style | Through Hole |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 137A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The VS-KBPC801PBF is a 4-pin single-phase Bridge Rectifier Diode consists of four silicon junctions connected as a full bridge and intended for use in general applications.
- Suitable for printed circuit board or chassis mounting
- Compact construction
- High surge current capability
- Fully characterized data
- Wide temperature range
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 8A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | To Be Advised |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Bridge Rectifier Case Style | Through Hole |
| Forward Voltage Max | 1V |
| Forward Surge Current | 137A |
| Product Range | - |
Technical Docs (2)
Alternatives for VS-KBPC801PBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
