Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-90SQ045
Newark Part No.07B4553
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-90SQ045
Newark Part No.07B4553
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current9A
Diode ConfigurationSingle
Diode Case StyleDO-204AR
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current2.15kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.15kA
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
9A
Diode Case Style
DO-204AR
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate