Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.570 |
| 250+ | $14.070 |
| 500+ | $13.070 |
Price for:Each
Minimum: 100
Multiple: 100
$1,457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HFLR60S02
Newark Part No.07B4406
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current70A
Forward Voltage Max1.85V
Diode Module ConfigurationSingle
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current730A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.85V
Diode Case Style
DO-203AB
Operating Temperature Max
125°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
730A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
