Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.570 |
| 500+ | $5.980 |
| 1000+ | $5.280 |
| 2500+ | $4.910 |
Price for:Each
Minimum: 100
Multiple: 100
$657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16FR80
Newark Part No.08H0838
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current16A
Forward Voltage Max1.23V
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current370A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.23V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
16A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
370A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
