Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZM5248B-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48F4725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $0.104 |
| 25000+ | $0.097 |
| 37500+ | $0.095 |
| 62500+ | $0.093 |
| 125000+ | $0.091 |
| 312500+ | $0.089 |
| 625000+ | $0.087 |
| 1250000+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12500
Multiple: 12500
$1,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZM5248B-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48F4725
Technical Datasheet
Zener Voltage Nom-
Power Dissipation-
Diode Case StyleSOD-80
No. of Pins2Pins
Diode MountingSurface Mount
Operating Temperature Max-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Zener Voltage Nom
-
Diode Case Style
SOD-80
Diode Mounting
Surface Mount
Qualification
-
SVHC
To Be Advised
Power Dissipation
-
No. of Pins
2Pins
Operating Temperature Max
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
