Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZM5242B-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28X4507
Your Part Number
880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 10+ | $0.184 |
| 100+ | $0.157 |
| 500+ | $0.144 |
| 1000+ | $0.135 |
| 2500+ | $0.128 |
| 10000+ | $0.114 |
| 25000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZM5242B-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28X4507
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleSOD-80
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for TZM5242B-GS08
3 Products Found
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
