Print Page
Image is for illustrative purposes only. Please refer to product description.

4,990 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.377 |
| 25+ | $0.345 |
| 50+ | $0.314 |
| 100+ | $0.282 |
| 500+ | $0.237 |
| 1000+ | $0.220 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHG4401Copy
Newark Part No.58K2462
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ575nm
Luminous Intensity6mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
SVHCTo Be Advised
Product Overview
The TLHG4401 is a High Efficiency LED suitable for DC and high peak current. It is housed in a 3mm tinted diffused plastic package. The TLH.44 series was developed for standard applications like general indicating. The wide viewing angle of this device provides a high ON-OFF contrast. The LED is categorized additionally in wavelength groups. That allows users to assemble LEDs with uniform appearance. It is also suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light.
- GaAsP on GaP technology
- Small mechanical tolerances
- Wide viewing angle
- Luminous intensity categorized
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Technical Specifications
LED Color
Green
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
30°
Product Range
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2.4V
Luminous Intensity
6mcd
Lens Shape
Round
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
