Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSS2H10-E3/52T
Newark Part No.05R5888
Your Part Number
Technical Datasheet
2,411 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.416 | $0.118 |
| 10+ | $0.261 | $0.118 |
| 25+ | $0.248 | $0.118 |
| 50+ | $0.235 | $0.118 |
| 100+ | $0.222 | $0.118 |
| 250+ | $0.185 | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2H10-E3/52T
Newark Part No.05R5888
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Alternatives for SS2H10-E3/52T
2 Products Found
Product Overview
SS2H10-E3/52T is a high-voltage surface-mount Schottky rectifier. The high barrier technology for improved high-temperature performance, high voltage surface-mount Schottky rectifier. Typical applications include use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
- Low profile package, guarding for overvoltage protection
- Ideal for automated placement, low power losses, high efficiency, AEC-Q101 qualified
- Low forward voltage drop, low leakage current, high surge capability
- Maximum repetitive peak reverse voltage is 100V (TA = 25°C)
- Working peak reverse voltage is 100V (TA = 25°C), maximum DC blocking voltage is 100V (TA = 25°C)
- Maximum average forward rectified current at: TL = 130°C is 2.0A (TA = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 75A (TA = 25°C)
- Peak repetitive reverse surge current at tp = 2.0μs, 1KHz is 1.0A (TA = 25°C)
- SMB (DO-214AA) package, operating junction temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability