Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2800+ | $0.413 |
| 5600+ | $0.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 2800
Multiple: 1400
$1,156.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB530-E3/54
Newark Part No.77K2135
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current220A
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
220A
Qualification
-
SVHC
Lead
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Alternatives for SB530-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
