Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSA20A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05W6912
Product RangeTRANSZORB SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.339 |
| 5000+ | $0.332 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSA20A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05W6912
Product RangeTRANSZORB SA Series
Technical Datasheet
Product RangeTRANSZORB SA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32.4V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage24.5V
SVHCLead
Technical Specifications
Product Range
TRANSZORB SA Series
Reverse Standoff Voltage
20V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
22.2V
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
32.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.5V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
