Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMBZ4692-V-GS08
Newark Part No.
Re-Reel69R4683
Cut Tape69R4683
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Technical Specifications
Zener Voltage Nom
6.8V
No. of Pins
3Pins
SVHC
To Be Advised
Power Dissipation
350mW
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability