Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCL103C-TR3
Newark Part No.18M2464
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current200mA
Forward Voltage Max370mV
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleMicroMELF
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
15A
Diode Case Style
MicroMELF
Reverse Recovery Time
10ns
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
370mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
