Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLH1525AABTR
Newark Part No.21H0697
Product RangeLH1525 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1525AABTR
Newark Part No.21H0697
Product RangeLH1525 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current125mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If330µA
On State Resistance Max36ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.75pF
Off State Leakage Current Max1µA
Product RangeLH1525 Series
SVHCTo Be Advised
Product Overview
- 1 form A solid state relay
- Extremely low operating current
- High speed operation
- Isolation test voltage 5300VRMS
- Suitable for general telecom switching, battery powered switch applications and industrial controls
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
On State Resistance Max
36ohm
I/O Capacitance Typ
0.75pF
Product Range
LH1525 Series
Load Type
AC / DC
Load Current
125mA
Relay Mounting
Surface Mount
Forward Current If
330µA
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate