Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL211ATCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 20H8784 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.405 |
| 4000+ | $0.375 |
| 6000+ | $0.356 |
| 10000+ | $0.337 |
| 20000+ | $0.334 |
| 50000+ | $0.331 |
| 100000+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL211ATCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 20H8784 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 4kV |
| CTR Min | 20% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 4kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 20% |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
