| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL207ATCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel28X3034 Cut Tape20H8782 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.430 | $860.00 |
| Total Price | $860.00 | ||
| Quantity | Price |
|---|---|
| 2000+ | $0.430 |
| 4000+ | $0.421 |
| 6000+ | $0.413 |
| 10000+ | $0.404 |
| 20000+ | $0.396 |
| 50000+ | $0.387 |
| 100000+ | $0.378 |
| Quantity | Price |
|---|---|
| 2000+ | $0.406 |
| 4000+ | $0.386 |
| 6000+ | $0.376 |
| 10000+ | $0.364 |
| 20000+ | $0.350 |
| 50000+ | $0.343 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL207ATCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel28X3034 Cut Tape20H8782 |
| Technical Datasheet | |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The IL207AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density application with limited space. In addition to eliminating through-hole requirements. A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits. The high BVCEO of 70V gives a higher safety margin compared to the industry standard 30V.
- Compatible with dual wave, vapour phase and IR reflow soldering
- 6V Peak reverse voltage
Applications
Signal Processing
Technical Specifications
| SVHC | No SVHC (15-Jan-2019) |
|---|
Alternatives for IL207AT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
