Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.370 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFES8GT-E3/45
Newark Part No.76K5113
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time50ns
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
The FES8GT-E3/45 is an Ultra-fast Plastic Rectifier with solderable tin-plated terminals. It is suitable for use in high frequency rectifier of switching mode power supplies, inverters, free-wheeling diodes, DC/DC converters and other power switching application.
- Power pack
- Glass-passivated pallet chip junction
- Ultra-fast recovery time
- Low switching losses, high efficiency
- Low leakage current
- High forward surge capability
- Meets MSL level 1 as per J-STD-020 standard
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Commercial, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
8A
Forward Voltage Max
1.3V
Forward Surge Current
125A
Diode Case Style
TO-220AC
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
