Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX84C30-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel06X4401
Cut Tape12X7900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.106 | $1,590.00 |
| Total Price | $1,590.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.106 |
| 30000+ | $0.104 |
| 45000+ | $0.102 |
| 75000+ | $0.100 |
| 150000+ | $0.098 |
| 375000+ | $0.095 |
| 750000+ | $0.093 |
| 1500000+ | $0.091 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.110 |
| 30000+ | $0.108 |
| 45000+ | $0.106 |
| 75000+ | $0.103 |
| 150000+ | $0.101 |
| 375000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C30-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel06X4401
Cut Tape12X7900
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZX84C30-E3-08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
