Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX55C12-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel20H4172
Cut Tape55R1200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 30000 | $0.109 | $3,270.00 |
| Total Price | $3,270.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 30000+ | $0.109 |
| 60000+ | $0.107 |
| 90000+ | $0.105 |
| 150000+ | $0.102 |
| 300000+ | $0.100 |
| 750000+ | $0.098 |
| 1500000+ | $0.096 |
| 3000000+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.108 |
| 60000+ | $0.106 |
| 90000+ | $0.104 |
| 150000+ | $0.102 |
| 300000+ | $0.099 |
| 750000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C12-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel20H4172
Cut Tape55R1200
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX55C12-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
