Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZX55B12-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20H4092
Product RangeBZX55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $0.193 |
| 60000+ | $0.189 |
| 90000+ | $0.185 |
| 150000+ | $0.181 |
| 300000+ | $0.178 |
| 750000+ | $0.174 |
| 1500000+ | $0.170 |
| 3000000+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
$5,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55B12-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20H4092
Product RangeBZX55 Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX55 Series
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
BZX55 Series
SVHC
No SVHC (19-Jan-2021)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX55B12-TAP
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
