Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX55B10-TAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20H4086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $0.124 |
| 60000+ | $0.122 |
| 90000+ | $0.119 |
| 150000+ | $0.117 |
| 300000+ | $0.114 |
| 750000+ | $0.112 |
| 1500000+ | $0.109 |
| 3000000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55B10-TAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20H4086
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
