Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Zener Voltage Nom
120V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Qualification
-
Power Dissipation
3W
No. of Pins
2Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
