Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.476 |
| 10000+ | $0.416 |
| 20000+ | $0.371 |
| 30000+ | $0.342 |
| 50000+ | $0.311 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 1500
$2,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM11-1000-E3/96
Newark Part No.76K3004
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Product Overview
The BYM11-1000-E3/96 is a surface-mount glass-passivated Junction Fast Switching Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in fast switching rectification of power supply, inverters, converters and free-wheeling diodes.
- Superectifier™ structure for high reliability condition
- Patented glass-plastic encapsulation technique
- Ideal for automated placement
- Fast switching for high efficiency
- Low leakage current
- High forward surge capability
- Meets environmental standard MIL-S-19500
- Meets MSL level 1, per J-STD-020C, LF maximum peak of 250°C
- 260°C/40sec Solder dip
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for BYM11-1000-E3/96
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
