Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYG24D-E3/TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel08N8343
Cut Tape92T5071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7200 | $0.240 | $1,728.00 |
| Total Price | $1,728.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 7200+ | $0.240 |
| 14400+ | $0.234 |
| 21600+ | $0.230 |
| 36000+ | $0.225 |
| 72000+ | $0.221 |
| 180000+ | $0.216 |
| 360000+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 7200+ | $0.229 |
| 14400+ | $0.223 |
| 21600+ | $0.219 |
| 36000+ | $0.214 |
| 72000+ | $0.210 |
| 180000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG24D-E3/TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel08N8343
Cut Tape92T5071
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time140ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
140ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1.5A
Forward Voltage Max
1.25V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
