Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBY448-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel28X4217
Cut Tape32C9492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.743 | $18,575.00 |
| Total Price | $18,575.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.743 |
| 50000+ | $0.728 |
| 75000+ | $0.713 |
| 125000+ | $0.698 |
| 250000+ | $0.684 |
| 625000+ | $0.669 |
| 1250000+ | $0.654 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.743 |
| 50000+ | $0.728 |
| 75000+ | $0.713 |
| 125000+ | $0.698 |
| 250000+ | $0.684 |
| 625000+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY448-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel28X4217
Cut Tape32C9492
Technical Datasheet
Repetitive Peak Reverse Voltage1.5kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time20µs
Forward Surge Current30A
Operating Temperature Max140°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BY448-TR is a standard avalanche Sinterglass Diode with plated axial leads terminals, solderable terminals as per MIL-STD-750 and method 2026 standard. The sinterglass diode has glass passivated junction. Colour band denotes cathode end polarity.
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.5kV
Diode Configuration
Single
Reverse Recovery Time
20µs
Operating Temperature Max
140°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.6V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BY448-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
