Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N5245B-TR
Newark Part No.18M3552
Your Part Number
Technical Datasheet
366 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 25+ | $0.208 |
| 100+ | $0.186 |
| 250+ | $0.117 |
| 500+ | $0.097 |
| 1000+ | $0.083 |
| 2500+ | $0.069 |
| 5000+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 1N5245B-TR
3 Products Found
Product Overview
The 1N5245B-TR is a small signal silicon planar power Zener Diode for voltage stabilization.
- Standard Zener voltage tolerance is ±5%
- AEC-Q101 qualified
- Moisture sensitivity level 1
- UL94V-0 Moulding compound flammability rating
Applications
Industrial
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability