Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N5234B-TR
Newark Part No.18M3537
Your Part Number
Technical Datasheet
Product Overview
The 1N5234B-TR is a small signal silicon planar power Zener Diode for voltage stabilization.
- Standard Zener voltage tolerance is ±5%
- AEC-Q101 qualified
- Moisture sensitivity level 1
- UL94V-0 Moulding compound flammability rating
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (2)
Alternatives for 1N5234B-TR
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate