Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N4753A-TAP
Newark Part No.18M3516
Your Part Number
Technical Datasheet
675 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
| 25+ | $0.390 |
| 100+ | $0.349 |
| 250+ | $0.220 |
| 500+ | $0.182 |
| 1000+ | $0.157 |
| 2500+ | $0.130 |
| 5000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 1N4753A-TAP
3 Products Found
Product Overview
The 1N4753A-TAP is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating.
- 1.2V at 200mA Maximum forward voltage
- 5μA at 27.4V Reverse leakage current
- 125mA Surge current
- 25mA Regulator current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
DO-41
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability