Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4746A-TRCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel55R1236 Cut Tape33C2794 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.298 | $7,450.00 |
| Total Price | $7,450.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.298 |
| 50000+ | $0.292 |
| 75000+ | $0.286 |
| 125000+ | $0.280 |
| 250000+ | $0.274 |
| 625000+ | $0.268 |
| 1250000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.220 |
| 50000+ | $0.216 |
| 75000+ | $0.211 |
| 125000+ | $0.207 |
| 250000+ | $0.202 |
| 625000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4746A-TRCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel55R1236 Cut Tape33C2794 |
| Technical Datasheet | |
| Zener Voltage Nom | 18V |
| Power Dissipation | 1.3W |
| Diode Case Style | DO-41 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1N4746A-TR is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. It is designed for voltage stabilization.
- Standard Zener voltage tolerance is ±5%
- AEC-Q101 qualified
- Moisture sensitivity level 1
- UL94V-0 Moulding compound flammability rating
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 18V |
|---|---|
| Diode Case Style | DO-41 |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Dissipation | 1.3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for 1N4746A-TR
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
