Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4728A-TRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel55R1221 Cut Tape18M3501 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.189 | $4,725.00 |
| Total Price | $4,725.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.189 |
| 50000+ | $0.185 |
| 75000+ | $0.181 |
| 125000+ | $0.178 |
| 250000+ | $0.174 |
| 625000+ | $0.170 |
| 1250000+ | $0.166 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.189 |
| 50000+ | $0.185 |
| 75000+ | $0.181 |
| 125000+ | $0.178 |
| 250000+ | $0.174 |
| 625000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4728A-TRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel55R1221 Cut Tape18M3501 |
| Technical Datasheet | |
| Zener Voltage Nom | 3.3V |
| Power Dissipation | 1.3W |
| Diode Case Style | DO-41 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1N4728A-TR is a 2-pin 3.3V planar silicon power Zener Diode for use in stabilizing and clipping circuits with high power rating. It offers thermal equilibrium VZ specification, single construction and 260°C/10 s at terminals soldering conditions.
- UL94V-0 Flammability rating
- ±5% Voltage tolerance
Applications
Power Management, Automation & Process Control
Technical Specifications
| Zener Voltage Nom | 3.3V |
|---|---|
| Diode Case Style | DO-41 |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Dissipation | 1.3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N4728A-TR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
