Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYG22B-E3/TR
Newark Part No.
Re-Reel64AH2645
Cut Tape64AH2645
Your Part Number
Technical Datasheet
2,371 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.47 |
| 10+ | $0.36 |
| 25+ | $0.35 |
| 50+ | $0.34 |
| 100+ | $0.34 |
| 250+ | $0.31 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG22B-E3/TR
Newark Part No.
Re-Reel64AH2645
Cut Tape64AH2645
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time25ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
35A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for BYG22B-E3/TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability