Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY145320K0000V9LCopy
Newark Part No.39T1683
Product RangeZ201 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY145320K0000V9LCopy
Newark Part No.39T1683
Product RangeZ201 Series
Resistance20kohm
Product RangeZ201 Series
Power Rating600mW
Resistance Tolerance± 0.005%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.8ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length7.62mm
Product Width2.67mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Z201 series ultra high precision Bulk Metal® Z-Foil Resistor represents an industry breakthrough. It is the ultimate choice in the most demanding analogue applications. The Z-foil technology provides a significant reduction of the resistive component's sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). Designers can now guarantee a high degree of stability and accuracy in fixed-resistor applications using solutions based on Vishay's revolutionary Z-foil technology.
- Non inductive, non-capacitive design
- Resistance tolerance to ±0.005%
- Load life stability to ±0.005% @ 70°C, 2000 hours at rated power
- 10Ω to 100kΩ Resistance range (higher or lower values of resistance available)
- Electrostatic discharge (ESD) up to 25000V
- 1ns Rise time without ringing
- 0.08µH Non-inductive
- Drop in replacement for S102C/K
Technical Specifications
Resistance
20kohm
Power Rating
600mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
7.62mm
Operating Temperature Min
-
Qualification
-
Product Range
Z201 Series
Resistance Tolerance
± 0.005%
Voltage Rating
300V
Temperature Coefficient
± 0.8ppm/°C
Product Diameter
-
Product Width
2.67mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
