Print Page
XT9SNLANA10M
Crystal, Through Hole, 10 MHz, Through Hole, 11mm x 4.65mm, 50 ppm, 30 ppm, XT49S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoXT9SNLANA10MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11M1752
Product RangeXT49S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.357 |
| 6000+ | $0.353 |
| 9000+ | $0.346 |
| 15000+ | $0.339 |
| 30000+ | $0.332 |
| 75000+ | $0.325 |
| 150000+ | $0.318 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,071.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9SNLANA10MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11M1752
Product RangeXT49S Series
Technical Datasheet
Product RangeXT49S Series
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance-
ESR50ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
XT49S Series
Crystal Frequency
10MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Frequency Nom
10MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
-
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
