Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $3.170 |
| 300+ | $2.730 |
| 500+ | $2.470 |
| 1000+ | $2.280 |
| 2000+ | $2.080 |
| 5000+ | $1.930 |
| 10000+ | $1.560 |
Price for:Each
Minimum: 100
Multiple: 100
$317.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRW79U40R2FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24C6984
Product RangeRW Series
Technical Datasheet
Resistance40.2ohm
Product RangeRW Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
40.2ohm
Resistance Tolerance
± 1%
Power Rating
3W
Temperature Coefficient
± 20ppm/°C
Qualification
-
Product Range
RW Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

