Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER1R0K
Newark Part No.
Re-Reel41M0978
Cut Tape41M0978
Product RangeIMC-1812 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.82 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER1R0K
Newark Part No.
Re-Reel41M0978
Cut Tape41M0978
Product RangeIMC-1812 Series
Technical Datasheet
Inductance1µH
Product RangeIMC-1812 Series
DC Resistance Max500mohm
Self Resonant Frequency100MHz
DC Current Rating450mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
DC Resistance Max
500mohm
DC Current Rating
450mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Product Range
IMC-1812 Series
Self Resonant Frequency
100MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IMC1812ER1R0K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate