Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER100K
Newark Part No.83R8315
Product RangeIMC-1812 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 5000+ | $0.626 |
| 10000+ | $0.579 |
| 20000+ | $0.539 |
| 30000+ | $0.503 |
| 50000+ | $0.481 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER100K
Newark Part No.83R8315
Product RangeIMC-1812 Series
Technical Datasheet
Inductance10µH
Product RangeIMC-1812 Series
DC Resistance Max1.6ohm
Self Resonant Frequency20MHz
DC Current Rating250mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialIron Powder
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
DC Resistance Max
1.6ohm
DC Current Rating
250mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Product Range
IMC-1812 Series
Self Resonant Frequency
20MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Iron Powder
Product Width
3.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IMC1812ER100K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate