Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER68NJ
Newark Part No.
Re-Reel56AC1074
Cut Tape56AC1074
Product RangeIMC-1008 Series
Your Part Number
Technical Datasheet
109 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.22 |
| 10+ | $0.18 |
| 25+ | $0.17 |
| 50+ | $0.16 |
| 100+ | $0.15 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER68NJ
Newark Part No.
Re-Reel56AC1074
Cut Tape56AC1074
Product RangeIMC-1008 Series
Technical Datasheet
Inductance68nH
Product RangeIMC-1008 Series
DC Resistance Max150mohm
Self Resonant Frequency1.3GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IMC1008ER68NJ
1 Product Found
Technical Specifications
Inductance
68nH
DC Resistance Max
150mohm
DC Current Rating
1A
Inductor Case Style
1008 [2520 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Product Range
IMC-1008 Series
Self Resonant Frequency
1.3GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability