Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR47M51
Newark Part No.85W3099
Product RangeIHLP-6767GZ-51 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR47M51
Newark Part No.85W3099
Product RangeIHLP-6767GZ-51 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)63A
Inductor ConstructionShielded
Saturation Current (Isat)87A
Product RangeIHLP-6767GZ-51 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max950µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
63A
Saturation Current (Isat)
87A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
950µohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate