Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER8R2M01
Newark Part No.
Re-Reel25M9762
Cut Tape25M9762
Product RangeIHLP-5050FD-01 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER8R2M01
Newark Part No.
Re-Reel25M9762
Cut Tape25M9762
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-5050FD-01 Series
Power Inductor Case13.2mm x 12.9mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
16A
Power Inductor Case
13.2mm x 12.9mm x 6.5mm
DC Resistance Max
0.0155ohm
Product Length
13.2mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate