Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M01
Newark Part No.47T5140
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M01
Newark Part No.47T5140
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Product RangeIHLP-3232DZ-01 Series
Saturation Current (Isat)9A
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0599ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP3232DZER100M01
1 Product Found
Product Overview
The IHLP-3232DZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 5MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.2A
Product Range
IHLP-3232DZ-01 Series
Power Inductor Case
8.64mm x 8.18mm x 4mm
DC Resistance Max
0.0599ohm
Product Length
8.64mm
Product Height
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate