Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR47M11
Newark Part No.45M5847
Product RangeIHLP-1616AB-11 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.614 |
| 6000+ | $0.598 |
| 10000+ | $0.588 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR47M11
Newark Part No.45M5847
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeIHLP-1616AB-11 Series
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.021ohm
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-11 Series
Inductor Case / Package
-
DC Resistance Max
0.021ohm
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6A
Saturation Current (Isat)
5.7A
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1.2mm
Alternatives for IHLP1616ABERR47M11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate