Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR33M11
Newark Part No.27T2303
Product RangeIHLP-1212AE-11 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AEERR33M11
Newark Part No.27T2303
Product RangeIHLP-1212AE-11 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-1212AE-11 Series
Power Inductor Case3.6mm x 3mm x 1.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0138ohm
Product Length3.6mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-1212AE-11 Series
Inductor Case / Package
-
DC Resistance Max
0.0138ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
7A
Power Inductor Case
3.6mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Length
3.6mm
Product Height
1.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate