Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABERR56M11
Newark Part No.27T2301
Product RangeIHLP-1212AB-11 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABERR56M11
Newark Part No.27T2301
Product RangeIHLP-1212AB-11 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Product RangeIHLP-1212AB-11 Series
Saturation Current (Isat)6.7A
Power Inductor Case3.6mm x 3mm x 1.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.022ohm
Product Length3.6mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
DC Resistance Max
0.022ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.1A
Product Range
IHLP-1212AB-11 Series
Power Inductor Case
3.6mm x 3mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
3.6mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate