Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.840 |
| 500+ | $1.660 |
| 1000+ | $1.440 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 100
Multiple: 100
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW0055R000JB12
Newark Part No.03F5090
Product RangeCW Series
Technical Datasheet
Resistance5ohm
Product RangeCW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Diameter7.92mm
Product Length25.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CW0055R000JB12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate