Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW0805187RFKEA.
Newark Part No.
Re-Reel27W4526
Cut Tape27W4526
Product RangeCRCW e3 Series
Your Part Number
Technical Datasheet
4,015 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.03 |
| 25+ | $0.02 |
| 50+ | $0.02 |
| 100+ | $0.02 |
| 250+ | $0.02 |
| 500+ | $0.02 |
| 1000+ | $0.02 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0805187RFKEA.
Newark Part No.
Re-Reel27W4526
Cut Tape27W4526
Product RangeCRCW e3 Series
Technical Datasheet
Resistance187ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
187ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW0805187RFKEA.
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability