New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Chip SMD Resistors
                                                                                                    Print Page

                                                                                                    CRCW0805165RFKEA

                                                                                                    SMD Chip Resistor, CRCW Series, 165 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY CRCW0805165RFKEA
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoCRCW0805165RFKEA
                                                                                                    Newark Part No.42K4318
                                                                                                    Product RangeCRCW e3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    20000+$0.021
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 20000
                                                                                                    Multiple: 5000
                                                                                                    $420.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoCRCW0805165RFKEA
                                                                                                    Newark Part No.42K4318
                                                                                                    Product RangeCRCW e3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance165ohm
                                                                                                    Resistor Case / Package0805 [2012 Metric]
                                                                                                    Power Rating250mW
                                                                                                    Product RangeCRCW e3 Series
                                                                                                    Resistor TechnologyThick Film
                                                                                                    Resistor TypeGeneral Purpose
                                                                                                    Resistance Tolerance± 1%
                                                                                                    Temperature Coefficient± 100ppm/K
                                                                                                    Voltage Rating150V
                                                                                                    Product Length2.01mm
                                                                                                    Product Width1.25mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    QualificationAEC-Q200
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

                                                                                                    • Automotive grade AEC-Q200 qualified
                                                                                                    • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
                                                                                                    • Stability ΔR/R = 1% for 1000h at 70°C
                                                                                                    • Metal glaze on high quality ceramic
                                                                                                    • Zero ohm jumper are available for all sizes
                                                                                                    • 2mm pitch packaging option for 0603 size
                                                                                                    • Available in ±1% and ±5% tolerance
                                                                                                    • ±100ppm/K and ±200ppm/K TCR values available
                                                                                                    • Operating temperature range -55°C to +155°C
                                                                                                    • Maximum power rating is 1W

                                                                                                    Technical Specifications

                                                                                                    Resistance

                                                                                                    165ohm

                                                                                                    Power Rating

                                                                                                    250mW

                                                                                                    Resistor Technology

                                                                                                    Thick Film

                                                                                                    Resistance Tolerance

                                                                                                    ± 1%

                                                                                                    Voltage Rating

                                                                                                    150V

                                                                                                    Product Width

                                                                                                    1.25mm

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Resistor Case / Package

                                                                                                    0805 [2012 Metric]

                                                                                                    Product Range

                                                                                                    CRCW e3 Series

                                                                                                    Resistor Type

                                                                                                    General Purpose

                                                                                                    Temperature Coefficient

                                                                                                    ± 100ppm/K

                                                                                                    Product Length

                                                                                                    2.01mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    AEC-Q200

                                                                                                    Technical Docs (4)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for CRCW0805165RFKEA

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.