Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF5510K000FEEB
Newark Part No.
Full Reel84R1416
Cut Tape84R1415
Product RangeCMF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 5000+ | $0.298 |
| 10000+ | $0.275 |
| 20000+ | $0.256 |
| 30000+ | $0.239 |
| 50000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF5510K000FEEB
Newark Part No.
Full Reel84R1416
Cut Tape84R1415
Product RangeCMF Series
Technical Datasheet
Resistance10kohm
Product RangeCMF Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Voltage Rating250V
Temperature Coefficient± 25ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 1%
Power Rating
500mW
Temperature Coefficient
± 25ppm/°C
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CMF Series
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Technology
Metal Film
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Docs (3)
Alternatives for CMF5510K000FEEB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate