Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No30LVSD22-R
Newark Part No.65K2926
Product Range30LVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.230 |
Price for:Each
Minimum: 2000
Multiple: 250
$2,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No30LVSD22-R
Newark Part No.65K2926
Product Range30LVS Series
Technical Datasheet
Capacitance2200pF
Product Range30LVS Series
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X400V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing6.4mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 30LVS series AC line rated ceramic Suppression Capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.032-inch (0.81mm) or 0.025-inch (0.64mm). The capacitors may be supplied with radial kinked or straight leads having a lead spacing of 0.375-inch (9.5mm) or 0.250-inch (6.4mm). It is suitable for X1, Y2 according to IEC 60384-14.3, across-the-line, line by-pass and antenna coupling applications.
- Flame-retardant epoxy resin coating
- High reliability
- UL94V-0 Flammability rating
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
6.4mm
Operating Temperature Max
125°C
Product Range
30LVS Series
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
